Parametric Equivalent

HQCD-090-12.00-TTR-STR-1 | |
|---|---|
DigiKey Part Number | 612-HQCD-090-12.00-TTR-STR-1-ND |
Manufacturer | |
Manufacturer Product Number | HQCD-090-12.00-TTR-STR-1 |
Description | CBL ASSM M-F 180POS 12" HDR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 180 Position Cable Assembly Rectangular Socket to Plug 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | HQCD-090-12.00-TTR-STR-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 180 | |
Number of Rows | 2 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | 0.010" (0.25mm) | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 618,07000 Kč | 3 618,07 Kč |
| Unit Price without VAT: | 3 618,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 377,86470 Kč |



