Similar
Similar
Similar

QTH-090-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | QTH-090-01-F-D-A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-F-D-A-TR |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-01-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-090-01-C-D-A-TR | Samtec Inc. | 0 | QTH-090-01-C-D-A-TR-ND | 333,07028 Kč | Similar |
| QTH-090-01-F-D-A | Samtec Inc. | 114 | SAM9830-ND | 160,63000 Kč | Similar |
| QTH-090-01-L-D-A-TR | Samtec Inc. | 0 | QTH-090-01-L-D-A-TR-ND | 131,61151 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 109,97765 Kč | 46 740,50 Kč |
| Unit Price without VAT: | 109,97765 Kč |
|---|---|
| Unit Price with VAT: | 133,07296 Kč |



