



QTH-090-01-F-D-A | |
|---|---|
DigiKey Part Number | SAM9830-ND |
Manufacturer | |
Manufacturer Product Number | QTH-090-01-F-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-090-01-F-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 42 | 123,46833 Kč | 5 185,67 Kč |
| 126 | 112,12929 Kč | 14 128,29 Kč |
| 252 | 102,89020 Kč | 25 928,33 Kč |
| 504 | 100,79081 Kč | 50 798,57 Kč |
| 1 008 | 97,01118 Kč | 97 787,27 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |

