120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-060-02-F-D-A-K

DigiKey Part Number
SAM9825-ND
Manufacturer
Manufacturer Product Number
QTH-060-02-F-D-A-K
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-060-02-F-D-A-K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
8mm
Height Above Board
0.286" (7.26mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1143,63000 Kč143,63 Kč
64110,44953 Kč7 068,77 Kč
128103,31016 Kč13 223,70 Kč
25698,69059 Kč25 264,79 Kč
51296,59080 Kč49 454,49 Kč
1 02490,29181 Kč92 458,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:143,63000 Kč
Unit Price with VAT:173,79230 Kč