
QTH-030-02-F-D-A-K | |
|---|---|
DigiKey Part Number | SAM11622-ND |
Manufacturer | |
Manufacturer Product Number | QTH-030-02-F-D-A-K |
Description | CONN DIFF ARRAY PLG 60P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-030-02-F-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 65 | 97,85062 Kč | 6 360,29 Kč |
| 130 | 91,76123 Kč | 11 928,96 Kč |
| 260 | 84,20196 Kč | 21 892,51 Kč |
| 520 | 82,31256 Kč | 42 802,53 Kč |
| 1 040 | 75,80318 Kč | 78 835,31 Kč |
| 2 535 | 69,29357 Kč | 175 659,20 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |



