Image for QTH-030-01-C-D-A-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-030-01-C-D-A-TR

DigiKey Part Number
612-QTH-030-01-C-D-A-TR-ND - Tape & Reel (TR)
612-QTH-030-01-C-D-A-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
QTH-030-01-C-D-A-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-030-01-C-D-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
60
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5mm
Height Above Board
0.160" (4.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1285,57000 Kč285,57 Kč
10242,75800 Kč2 427,58 Kč
100211,07400 Kč21 107,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
425186,46273 Kč79 246,66 Kč
850165,54824 Kč140 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:285,57000 Kč
Unit Price with VAT:345,53970 Kč