40 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTH-020-01-L-D-DP-A-K-TR

DigiKey Part Number
SAM13224TR-ND - Tape & Reel (TR)
SAM13224CT-ND - Cut Tape (CT)
SAM13224DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTH-020-01-L-D-DP-A-K-TR
Description
CONN DIFF ARRAY PLG 40P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Differential Pair Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTH-020-01-L-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Differential Pair Array, Male
Mated Stacking Heights
5mm
Number of Positions
40
Height Above Board
0.160" (4.06mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Factory Stock: 2 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1213,13000 Kč213,13 Kč
10181,02400 Kč1 810,24 Kč
100153,86910 Kč15 386,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
425128,50776 Kč54 615,80 Kč
850122,41834 Kč104 055,59 Kč
Manufacturers Standard Package
Unit Price without VAT:213,13000 Kč
Unit Price with VAT:257,88730 Kč