
QTH-020-01-F-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTH-020-01-F-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTH-020-01-F-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTH-020-01-F-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-F-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-F-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTH-020-01-F-D-DP-A-K | Samtec Inc. | 84 | SAM11618-ND | 207,46000 Kč | Similar |
| QTH-020-01-L-D-DP-A-K-TR | Samtec Inc. | 490 | SAM13224CT-ND | 213,13000 Kč | Similar |
| QTH-020-01-F-D-DP-A-K-TR | Samtec Inc. | 282 | 612-QTH-020-01-F-D-DP-A-K-TRCT-ND | 203,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,05000 Kč | 203,05 Kč |
| 10 | 172,60400 Kč | 1 726,04 Kč |
| 100 | 146,70250 Kč | 14 670,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 110,23951 Kč | 46 851,79 Kč |
| 850 | 103,17899 Kč | 87 702,14 Kč |
| Unit Price without VAT: | 203,05000 Kč |
|---|---|
| Unit Price with VAT: | 245,69050 Kč |


