QTE-060-05-L-D-A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 302
Unit Price: 385,62000 Kč
Datasheet
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-05-L-D-A

DigiKey Part Number
QTE-060-05-L-D-A-ND
Manufacturer
Manufacturer Product Number
QTE-060-05-L-D-A
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-060-05-L-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
19mm
Number of Positions
120
Height Above Board
0.718" (18.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QTE-060-05-F-D-ASamtec Inc.302SAM11617-ND385,62000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1451,73000 Kč451,73 Kč
10427,74600 Kč4 277,46 Kč
25411,68760 Kč10 292,19 Kč
50401,67700 Kč20 083,85 Kč
100307,20360 Kč30 720,36 Kč
250302,30048 Kč75 575,12 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:451,73000 Kč
Unit Price with VAT:546,59330 Kč