120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-05-F-D-A

DigiKey Part Number
SAM11617-ND
Manufacturer
Manufacturer Product Number
QTE-060-05-F-D-A
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-060-05-F-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
19mm
Number of Positions
120
Height Above Board
0.718" (18.24mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 302
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1385,62000 Kč385,62 Kč
10365,18000 Kč3 651,80 Kč
25351,41520 Kč8 785,38 Kč
50342,86440 Kč17 143,22 Kč
100262,36220 Kč26 236,22 Kč
250253,23748 Kč63 309,37 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:385,62000 Kč
Unit Price with VAT:466,60020 Kč