
QTE-040-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14258TR-ND - Tape & Reel (TR) SAM14258CT-ND - Cut Tape (CT) SAM14258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-040-01-L-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-040-01-L-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,38000 Kč | 230,38 Kč |
| 10 | 212,88300 Kč | 2 128,83 Kč |
| 25 | 201,42600 Kč | 5 035,65 Kč |
| 50 | 194,13560 Kč | 9 706,78 Kč |
| 100 | 169,22920 Kč | 16 922,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 148,93496 Kč | 67 020,73 Kč |
| 900 | 133,72860 Kč | 120 355,74 Kč |
| 1 350 | 105,48991 Kč | 142 411,38 Kč |
| Unit Price without VAT: | 230,38000 Kč |
|---|---|
| Unit Price with VAT: | 278,75980 Kč |





