
QTE-020-01-L-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13221TR-ND - Tape & Reel (TR) SAM13221CT-ND - Cut Tape (CT) SAM13221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-L-D-A-K-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-L-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-01-F-D-A-K-TR | Samtec Inc. | 533 | SAM14248CT-ND | 4,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,10000 Kč | 134,10 Kč |
| 10 | 113,87100 Kč | 1 138,71 Kč |
| 25 | 106,73840 Kč | 2 668,46 Kč |
| 50 | 101,63720 Kč | 5 081,86 Kč |
| 100 | 96,78410 Kč | 9 678,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 105,52929 Kč | 47 488,18 Kč |
| 900 | 94,89299 Kč | 85 403,69 Kč |
| 1 350 | 73,77625 Kč | 99 597,94 Kč |
| Unit Price without VAT: | 134,10000 Kč |
|---|---|
| Unit Price with VAT: | 162,26100 Kč |


