QTE-040-01-L-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-040-01-L-D-A-K-TR

DigiKey Part Number
SAM14258TR-ND - Tape & Reel (TR)
SAM14258CT-ND - Cut Tape (CT)
SAM14258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTE-040-01-L-D-A-K-TR
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QTE-040-01-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1232,81000 Kč232,81 Kč
10215,13100 Kč2 151,31 Kč
25203,55360 Kč5 088,84 Kč
50196,18600 Kč9 809,30 Kč
100171,01650 Kč17 101,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450150,50798 Kč67 728,59 Kč
900135,14100 Kč121 626,90 Kč
1 350106,60406 Kč143 915,48 Kč
Manufacturers Standard Package
Unit Price without VAT:232,81000 Kč
Unit Price with VAT:281,70010 Kč