
QTE-020-02-F-D-A | |
|---|---|
DigiKey Part Number | SAM9806-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-02-F-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-02-F-D-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 65 | 117,73738 Kč | 7 652,93 Kč |
| 130 | 90,06038 Kč | 11 707,85 Kč |
| 455 | 80,84277 Kč | 36 783,46 Kč |
| 975 | 74,68848 Kč | 72 821,27 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |










