


RM332-047-111-5900 | |
|---|---|
DigiKey Part Number | 4134-RM332-047-111-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM332-047-111-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Connector Plug, Male Pins Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Male Pins | |
Connector Style | - | |
Number of Positions | 47 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 600,60000 Kč | 2 600,60 Kč |
| 10 | 2 210,71100 Kč | 22 107,11 Kč |
| 25 | 2 072,45240 Kč | 51 811,31 Kč |
| 50 | 1 973,66080 Kč | 98 683,04 Kč |
| 100 | 1 931,55350 Kč | 193 155,35 Kč |
| Unit Price without VAT: | 2 600,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 146,72600 Kč |










