
QTE-020-02-C-D-A | |
|---|---|
DigiKey Part Number | QTE-020-02-C-D-A-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-02-C-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-02-C-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 8mm |
Number of Positions 40 | Height Above Board 0.286" (7.26mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-02-F-D-A | Samtec Inc. | 938 | SAM9806-ND | 153,08000 Kč | Similar |
| QTE-020-02-L-D-A | Samtec Inc. | 2 094 | SAM8129-ND | 179,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,96000 Kč | 259,96 Kč |
| 10 | 240,21700 Kč | 2 402,17 Kč |
| 25 | 226,98840 Kč | 5 674,71 Kč |
| 50 | 218,79920 Kč | 10 939,96 Kč |
| 100 | 167,35410 Kč | 16 735,41 Kč |
| 500 | 155,38520 Kč | 77 692,60 Kč |
| Unit Price without VAT: | 259,96000 Kč |
|---|---|
| Unit Price with VAT: | 314,55160 Kč |

