
QTE-020-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9805-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-L-D-A-K |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-L-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,31000 Kč | 124,31 Kč |
| 96 | 95,54094 Kč | 9 171,93 Kč |
| 192 | 89,87146 Kč | 17 255,32 Kč |
| 288 | 85,88181 Kč | 24 733,96 Kč |
| 576 | 81,68222 Kč | 47 048,96 Kč |
| 1 056 | 76,85328 Kč | 81 157,06 Kč |
| 2 592 | 75,06785 Kč | 194 575,87 Kč |
| Unit Price without VAT: | 124,31000 Kč |
|---|---|
| Unit Price with VAT: | 150,41510 Kč |









