



QTE-014-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QTE-014-01-L-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QTE-014-01-L-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QTE-014-01-L-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTE-014-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY PLG 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-014-01-L-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 28 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,54000 Kč | 154,54 Kč |
| 10 | 131,30600 Kč | 1 313,06 Kč |
| 25 | 123,07240 Kč | 3 076,81 Kč |
| 50 | 117,19540 Kč | 5 859,77 Kč |
| 100 | 111,59990 Kč | 11 159,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | 101,14967 Kč | 42 988,61 Kč |
| 850 | 91,13853 Kč | 77 467,75 Kč |
| 1 275 | 86,21140 Kč | 109 919,54 Kč |
| Unit Price without VAT: | 154,54000 Kč |
|---|---|
| Unit Price with VAT: | 186,99340 Kč |





