
QSS-048-01-L-D-DP | |
|---|---|
DigiKey Part Number | QSS-048-01-L-D-DP-ND |
Manufacturer | |
Manufacturer Product Number | QSS-048-01-L-D-DP |
Description | CONN DIFF ARRAY RCP 96P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-048-01-L-D-DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 96 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.143" (3.63mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,09000 Kč | 267,09 Kč |
| 10 | 246,93600 Kč | 2 469,36 Kč |
| 25 | 233,49760 Kč | 5 837,44 Kč |
| 50 | 225,09860 Kč | 11 254,93 Kč |
| 100 | 172,18360 Kč | 17 218,36 Kč |
| 500 | 154,54528 Kč | 77 272,64 Kč |
| 1 000 | 153,45338 Kč | 153 453,38 Kč |
| Unit Price without VAT: | 267,09000 Kč |
|---|---|
| Unit Price with VAT: | 323,17890 Kč |







