50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSS-025-01-L-D-A-K-TR

DigiKey Part Number
SAM14244TR-ND - Tape & Reel (TR)
SAM14244CT-ND - Cut Tape (CT)
SAM14244DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSS-025-01-L-D-A-K-TR
Description
CONN SOCKET 50POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSS-025-01-L-D-A-K-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.143" (3.63mm)
Number of Positions
50
Base Product Number
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSS-025-01-F-D-A-K-TRSamtec Inc.180SAM14243CT-ND5,10000 KčSimilar
QSS-025-01-L-D-A-KSamtec Inc.39SAM9799-ND5,46000 KčSimilar
In-Stock: 431
Factory Stock: 3 150
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1143,07000 Kč143,07 Kč
10121,65000 Kč1 216,50 Kč
25114,02120 Kč2 850,53 Kč
50108,57800 Kč5 428,90 Kč
100103,39320 Kč10 339,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450128,47033 Kč57 811,65 Kč
900115,54017 Kč103 986,15 Kč
1 35089,47025 Kč120 784,84 Kč
2 25079,30299 Kč178 431,73 Kč
Manufacturers Standard Package
Unit Price without VAT:143,07000 Kč
Unit Price with VAT:173,11470 Kč