
QSS-025-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9799-ND |
Manufacturer | |
Manufacturer Product Number | QSS-025-01-L-D-A-K |
Description | CONN SOCKET 50POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSS-025-01-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.143" (3.63mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSS-025-01-L-D-A-K-TR | Samtec Inc. | 431 | SAM14244CT-ND | 143,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,85000 Kč | 132,85 Kč |
| 96 | 102,19198 Kč | 9 810,43 Kč |
| 192 | 95,93531 Kč | 18 419,58 Kč |
| 288 | 91,76420 Kč | 26 428,09 Kč |
| 576 | 87,17635 Kč | 50 213,58 Kč |
| 1 056 | 85,11651 Kč | 89 883,03 Kč |
| Unit Price without VAT: | 132,85000 Kč |
|---|---|
| Unit Price with VAT: | 160,74850 Kč |

