QSH-090-01-L-D-LC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 242,65813 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 223,73922 Kč
Image for QSH-090-01-L-D-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-090-01-L-D-LC

DigiKey Part Number
QSH-090-01-L-D-LC-ND
Manufacturer
Manufacturer Product Number
QSH-090-01-L-D-LC
Description
CONN RCPT 180POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-090-01-L-D-LC Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Lock, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
180
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSH-090-01-F-D-LCSamtec Inc.0QSH-090-01-F-D-LC-ND242,65813 KčSimilar
QSH-090-01-L-D-LC-TRSamtec Inc.0QSH-090-01-L-D-LC-TR-ND223,73922 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
42386,00833 Kč16 212,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:386,00833 Kč
Unit Price with VAT:467,07008 Kč