
UMPT-06-02.5-L-V-S-W-M-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-06-02.5-L-V-S-W-M-TR-ND - Tape & Reel (TR) 612-UMPT-06-02.5-L-V-S-W-M-TRCT-ND - Cut Tape (CT) 612-UMPT-06-02.5-L-V-S-W-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-06-02.5-L-V-S-W-M-TR |
Description | CONN HDR 6POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-06-02.5-L-V-S-W-M-TR Models |
Category | Features Solder Retention |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Latch Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 6 | Voltage Rating 650 V |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,91000 Kč | 187,91 Kč |
| 10 | 159,71100 Kč | 1 597,11 Kč |
| 25 | 149,70080 Kč | 3 742,52 Kč |
| 50 | 142,54740 Kč | 7 127,37 Kč |
| 100 | 135,74430 Kč | 13 574,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 106,80646 Kč | 34 712,10 Kč |
| Unit Price without VAT: | 187,91000 Kč |
|---|---|
| Unit Price with VAT: | 227,37110 Kč |




