QSH-090-01-L-D-EM2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 114
Unit Price: 234,97000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 524,05273 Kč
Datasheet
Image for QSH-090-01-L-D-EM2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-090-01-L-D-EM2

DigiKey Part Number
QSH-090-01-L-D-EM2-ND
Manufacturer
Manufacturer Product Number
QSH-090-01-L-D-EM2
Description
CONN RCPT 180POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-090-01-L-D-EM2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.020" (0.50mm)
Manufacturer
Samtec Inc.
Number of Rows
2
Series
Mounting Type
Board Edge, Straddle Mount
Packaging
Tray
Features
Ground Bus (Plane)
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Center Strip Contacts
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions
180
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSH-090-01-F-D-EM2Samtec Inc.114QSH-090-01-F-D-EM2-ND234,97000 KčSimilar
QSH-090-01-H-D-EM2Samtec Inc.0QSH-090-01-H-D-EM2-ND524,05273 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
22282,81455 Kč6 221,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:282,81455 Kč
Unit Price with VAT:342,20561 Kč