180 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-090-01-F-D-EM2

DigiKey Part Number
QSH-090-01-F-D-EM2-ND
Manufacturer
Manufacturer Product Number
QSH-090-01-F-D-EM2
Description
CONN RCPT 180POS EDGE MNT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Board Edge, Straddle Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-090-01-F-D-EM2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
180
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1234,97000 Kč234,97 Kč
10228,05900 Kč2 280,59 Kč
25222,20080 Kč5 555,02 Kč
50211,48340 Kč10 574,17 Kč
100180,34760 Kč18 034,76 Kč
250161,28312 Kč40 320,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:234,97000 Kč
Unit Price with VAT:284,31370 Kč