



QSH-060-01-L-D-DP-A | |
|---|---|
DigiKey Part Number | SAM10654-ND |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-DP-A |
Description | CONN DIFF ARRAY RCPT 120POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,00000 Kč | 345,00 Kč |
| 42 | 265,22476 Kč | 11 139,44 Kč |
| 84 | 258,76036 Kč | 21 735,87 Kč |
| 126 | 256,46389 Kč | 32 314,45 Kč |
| Unit Price without VAT: | 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 417,45000 Kč |




