


JSO-1615-03-L | |
|---|---|
DigiKey Part Number | SAM14992-ND |
Manufacturer | |
Manufacturer Product Number | JSO-1615-03-L |
Description | ROUND STANDOFF SS 16.15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded Stainless Steel 0.636" (16.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | JSO-1615-03-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | 0.271" (6.89mm) | |
Between Board Height | 0.636" (16.15mm) | |
Length - Overall | - | |
Features | Stackable | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,44000 Kč | 215,44 Kč |
| 25 | 186,46240 Kč | 4 661,56 Kč |
| 50 | 157,90500 Kč | 7 895,25 Kč |
| 100 | 114,85910 Kč | 11 485,91 Kč |
| 500 | 105,07400 Kč | 52 537,00 Kč |
| Unit Price without VAT: | 215,44000 Kč |
|---|---|
| Unit Price with VAT: | 260,68240 Kč |


