
QSH-060-01-F-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QSH-060-01-F-D-A-TR-ND - Tape & Reel (TR) 612-QSH-060-01-F-D-A-TRCT-ND - Cut Tape (CT) 612-QSH-060-01-F-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-F-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-F-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSH-060-01-F-D-A | Samtec Inc. | 333 | SAM8844-ND | 141,95000 Kč | Similar |
| QSH-060-01-L-D-A-TR | Samtec Inc. | 3 043 | SAM14242CT-ND | 138,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,41300 Kč | 1 084,13 Kč |
| 25 | 101,62200 Kč | 2 540,55 Kč |
| 50 | 96,76300 Kč | 4 838,15 Kč |
| 100 | 92,14340 Kč | 9 214,34 Kč |
| 250 | 86,37484 Kč | 21 593,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 85,46228 Kč | 42 731,14 Kč |
| 1 000 | 80,63253 Kč | 80 632,53 Kč |
| 2 500 | 69,87084 Kč | 174 677,10 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |

