
QSH-060-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | SAM14242TR-ND - Tape & Reel (TR) SAM14242CT-ND - Cut Tape (CT) SAM14242DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-L-D-A-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-060-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 117,40000 Kč | 1 174,00 Kč |
| 25 | 110,02960 Kč | 2 750,74 Kč |
| 50 | 104,77580 Kč | 5 238,79 Kč |
| 100 | 99,77410 Kč | 9 977,41 Kč |
| 250 | 93,52760 Kč | 23 381,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 96,80120 Kč | 48 400,60 Kč |
| 1 000 | 91,34172 Kč | 91 341,72 Kč |
| 2 500 | 76,22274 Kč | 190 556,85 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |






