
QSH-060-01-C-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15029TR-ND - Tape & Reel (TR) SAM15029CT-ND - Cut Tape (CT) SAM15029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-060-01-C-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSH-060-01-C-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,81000 Kč | 240,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 136,19434 Kč | 68 097,17 Kč |
| 1 000 | 128,19471 Kč | 128 194,71 Kč |
| Unit Price without VAT: | 240,81000 Kč |
|---|---|
| Unit Price with VAT: | 291,38010 Kč |








