
QSH-040-01-L-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14241TR-ND - Tape & Reel (TR) SAM14241CT-ND - Cut Tape (CT) SAM14241DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-040-01-L-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 80P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-040-01-L-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,10000 Kč | 173,10 Kč |
| 10 | 147,01000 Kč | 1 470,10 Kč |
| 25 | 137,79640 Kč | 3 444,91 Kč |
| 50 | 131,21020 Kč | 6 560,51 Kč |
| 100 | 124,94740 Kč | 12 494,74 Kč |
| 250 | 119,40356 Kč | 29 850,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 127,53680 Kč | 63 768,40 Kč |
| 1 000 | 109,06113 Kč | 109 061,13 Kč |
| Unit Price without VAT: | 173,10000 Kč |
|---|---|
| Unit Price with VAT: | 209,45100 Kč |




