60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSH-030-01-L-D-RA

DigiKey Part Number
QSH-030-01-L-D-RA-ND
Manufacturer
Manufacturer Product Number
QSH-030-01-L-D-RA
Description
CONN RCPT 60POS R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QSH-030-01-L-D-RA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.333" (8.45mm)
Number of Positions
60
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1364,97000 Kč364,97 Kč
10354,23100 Kč3 542,31 Kč
25345,14200 Kč8 628,55 Kč
50328,50740 Kč16 425,37 Kč
100280,11230 Kč28 011,23 Kč
250267,21068 Kč66 802,67 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:364,97000 Kč
Unit Price with VAT:441,61370 Kč