
MAX6899AAZT+T | |
|---|---|
DigiKey Part Number | MAX6899AAZT+TTR-ND - Tape & Reel (TR) MAX6899AAZT+TCT-ND - Cut Tape (CT) MAX6899AAZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6899AAZT+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6899AAZT+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Voltages Monitored 1 | Supplier Device Package TSOT-23-6 |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,53000 Kč | 71,53 Kč |
| 10 | 53,68200 Kč | 536,82 Kč |
| 25 | 49,22720 Kč | 1 230,68 Kč |
| 100 | 44,34090 Kč | 4 434,09 Kč |
| 250 | 42,00800 Kč | 10 502,00 Kč |
| 500 | 41,48158 Kč | 20 740,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 38,22430 Kč | 95 560,75 Kč |
| 5 000 | 37,48851 Kč | 187 442,55 Kč |
| Unit Price without VAT: | 71,53000 Kč |
|---|---|
| Unit Price with VAT: | 86,55130 Kč |






