Similar
Similar
Similar
Similar

QSH-030-01-F-D-A-RT1-K-TR | |
|---|---|
DigiKey Part Number | 612-QSH-030-01-F-D-A-RT1-K-TR-ND - Tape & Reel (TR) 612-QSH-030-01-F-D-A-RT1-K-TRCT-ND - Cut Tape (CT) 612-QSH-030-01-F-D-A-RT1-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-F-D-A-RT1-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-F-D-A-RT1-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Mounting Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,41000 Kč | 265,41 Kč |
| 10 | 225,47700 Kč | 2 254,77 Kč |
| 25 | 211,34080 Kč | 5 283,52 Kč |
| 50 | 201,25320 Kč | 10 062,66 Kč |
| 100 | 191,65080 Kč | 19 165,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 168,36857 Kč | 58 929,00 Kč |
| 700 | 155,64767 Kč | 108 953,37 Kč |
| Unit Price without VAT: | 265,41000 Kč |
|---|---|
| Unit Price with VAT: | 321,14610 Kč |





