
MS155-20S-NS | |
|---|---|
DigiKey Part Number | 2333-MS155-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS155-20S-NS |
Description | RF SHIELD 0.453"X0.610" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.453" (11.50mm) X 0.610" (15.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS155-20S-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.091" (2.30mm) | |
Length - Overall | 0.610" (15.50mm) | |
Width - Overall | 0.453" (11.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,13700 Kč | 201,37 Kč |
| 25 | 18,25160 Kč | 456,29 Kč |
| 170 | 15,55829 Kč | 2 644,91 Kč |
| 340 | 14,89006 Kč | 5 062,62 Kč |
| 510 | 14,55573 Kč | 7 423,42 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |



