
QSH-030-01-C-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QSH-030-01-C-D-A-TR-ND - Tape & Reel (TR) 612-QSH-030-01-C-D-A-TRCT-ND - Cut Tape (CT) 612-QSH-030-01-C-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-030-01-C-D-A-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-030-01-C-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 204,16400 Kč | 2 041,64 Kč |
| 25 | 191,37560 Kč | 4 784,39 Kč |
| 50 | 182,24160 Kč | 9 112,08 Kč |
| 100 | 173,54220 Kč | 17 354,22 Kč |
| 250 | 170,91532 Kč | 42 728,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 139,63670 Kč | 73 309,27 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |



