
QSH-020-01-L-D-DP-A-TR | |
|---|---|
DigiKey Part Number | SAM14237TR-ND - Tape & Reel (TR) SAM14237CT-ND - Cut Tape (CT) SAM14237DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSH-020-01-L-D-DP-A-TR |
Description | CONN DIFF ARRAY RCP 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSH-020-01-L-D-DP-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 127,92000 Kč | 1 279,20 Kč |
| 25 | 119,90680 Kč | 2 997,67 Kč |
| 50 | 114,17880 Kč | 5 708,94 Kč |
| 100 | 108,72550 Kč | 10 872,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 123,87053 Kč | 58 838,50 Kč |
| 950 | 105,59519 Kč | 100 315,43 Kč |
| 1 425 | 90,13108 Kč | 128 436,79 Kč |
| 2 375 | 76,72200 Kč | 182 214,75 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |



