



QTH-020-01-L-D-DP-A | |
|---|---|
DigiKey Part Number | SAM8959-ND |
Manufacturer | |
Manufacturer Product Number | QTH-020-01-L-D-DP-A |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTH-020-01-L-D-DP-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.160" (4.06mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 96 | 183,18573 Kč | 17 585,83 Kč |
| 192 | 142,00990 Kč | 27 265,90 Kč |
| 480 | 130,87004 Kč | 62 817,62 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |













