


QSFPC-1-1-S-F | |
|---|---|
DigiKey Part Number | QSFPC-1-1-S-F-ND |
Manufacturer | |
Manufacturer Product Number | QSFPC-1-1-S-F |
Description | QSFP CAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position QSFP Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | QSFPC-1-1-S-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Cage with Heat Sink | |
Connector Type | QSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 69,56600 Kč | 695,66 Kč |
| 25 | 65,19440 Kč | 1 629,86 Kč |
| 50 | 62,08260 Kč | 3 104,13 Kč |
| 100 | 59,11780 Kč | 5 911,78 Kč |
| 250 | 55,41540 Kč | 13 853,85 Kč |
| 500 | 52,77176 Kč | 26 385,88 Kč |
| 1 000 | 50,25430 Kč | 50 254,30 Kč |
| 2 500 | 48,81859 Kč | 122 046,48 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |





