
QSE-060-01-H-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-060-01-H-D-A-K-TR-ND - Tape & Reel (TR) 612-QSE-060-01-H-D-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-060-01-H-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-H-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSE-060-01-H-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-F-D-A-K-TR | Samtec Inc. | 157 | SAM14233CT-ND | 149,74000 Kč | Similar |
| QSE-060-01-L-D-A-K-TR | Samtec Inc. | 91 | SAM14234CT-ND | 175,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,62000 Kč | 390,62 Kč |
| 10 | 331,93600 Kč | 3 319,36 Kč |
| 25 | 311,13920 Kč | 7 778,48 Kč |
| 50 | 296,29000 Kč | 14 814,50 Kč |
| 100 | 291,00930 Kč | 29 100,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 254,64626 Kč | 89 126,19 Kč |
| 700 | 237,75270 Kč | 166 426,89 Kč |
| Unit Price without VAT: | 390,62000 Kč |
|---|---|
| Unit Price with VAT: | 472,65020 Kč |

