
QSE-060-01-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14233TR-ND - Tape & Reel (TR) SAM14233CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-F-D-A-K-TR |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | QSE-060-01-F-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-H-D-A-K-TR | Samtec Inc. | 333 | 612-QSE-060-01-H-D-A-K-TRCT-ND | 390,62000 Kč | Similar |
| QSE-060-01-L-D-A-K-TR | Samtec Inc. | 91 | SAM14234CT-ND | 175,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,74000 Kč | 149,74 Kč |
| 10 | 127,15600 Kč | 1 271,56 Kč |
| 25 | 119,18520 Kč | 2 979,63 Kč |
| 50 | 113,49560 Kč | 5 674,78 Kč |
| 100 | 108,07530 Kč | 10 807,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 148,07466 Kč | 51 826,13 Kč |
| 700 | 132,22417 Kč | 92 556,92 Kč |
| 1 050 | 100,52410 Kč | 105 550,31 Kč |
| 2 450 | 83,23949 Kč | 203 936,75 Kč |
| Unit Price without VAT: | 149,74000 Kč |
|---|---|
| Unit Price with VAT: | 181,18540 Kč |

