
QSE-040-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-QSE-040-01-L-D-A-TR-ND - Tape & Reel (TR) 612-QSE-040-01-L-D-A-TRCT-ND - Cut Tape (CT) 612-QSE-040-01-L-D-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-L-D-A-TR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-L-D-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 132,20300 Kč | 1 322,03 Kč |
| 25 | 123,91320 Kč | 3 097,83 Kč |
| 50 | 117,99620 Kč | 5 899,81 Kč |
| 100 | 112,36240 Kč | 11 236,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 144,88663 Kč | 68 821,15 Kč |
| 950 | 130,18826 Kč | 123 678,85 Kč |
| 1 425 | 100,58086 Kč | 143 327,73 Kč |
| 2 375 | 86,80051 Kč | 206 151,21 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |



