
| QSE-014-01-L-D-DP-A-K-TR | |
|---|---|
| DigiKey Part Number | SAM14231TR-ND - Tape & Reel (TR) SAM14231CT-ND - Cut Tape (CT) SAM14231DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QSE-014-01-L-D-DP-A-K-TR | 
| Description | CONN DIFF ARRAY RCP 28P SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QSE-014-01-L-D-DP-A-K-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Differential Pair Array, Female | |
| Number of Positions | 28 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Ground Bus (Plane), Pick and Place | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
| Height Above Board | 0.128" (3.25mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 153,34000 Kč | 153,34 Kč | 
| 10 | 141,68900 Kč | 1 416,89 Kč | 
| 25 | 133,99080 Kč | 3 349,77 Kč | 
| 50 | 128,99720 Kč | 6 449,86 Kč | 
| 100 | 99,03660 Kč | 9 903,66 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 475 | 99,03699 Kč | 47 042,57 Kč | 
| 950 | 89,25818 Kč | 84 795,27 Kč | 
| 1 425 | 71,15652 Kč | 101 398,04 Kč | 
| Unit Price without VAT: | 153,34000 Kč | 
|---|---|
| Unit Price with VAT: | 185,54140 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic