
QSE-014-01-H-D-DP-A-K-TR | |
|---|---|
DigiKey Part Number | 612-QSE-014-01-H-D-DP-A-K-TR-ND - Tape & Reel (TR) 612-QSE-014-01-H-D-DP-A-K-TRCT-ND - Cut Tape (CT) 612-QSE-014-01-H-D-DP-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSE-014-01-H-D-DP-A-K-TR |
Description | CONN DIFF ARRAY RCP 28P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-014-01-H-D-DP-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane), Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Female | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 28 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-014-01-F-D-DP-A-K-TR | Samtec Inc. | 946 | 612-QSE-014-01-F-D-DP-A-K-TRCT-ND | 147,87000 Kč | Similar |
| QSE-014-01-L-D-DP-A-K-TR | Samtec Inc. | 143 | SAM14231CT-ND | 151,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,40000 Kč | 263,40 Kč |
| 10 | 223,86300 Kč | 2 238,63 Kč |
| 25 | 209,84800 Kč | 5 246,20 Kč |
| 50 | 199,82900 Kč | 9 991,45 Kč |
| 100 | 190,29180 Kč | 19 029,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 160,17067 Kč | 76 081,07 Kč |
| 950 | 154,53925 Kč | 146 812,29 Kč |
| Unit Price without VAT: | 263,40000 Kč |
|---|---|
| Unit Price with VAT: | 318,71400 Kč |

