QSE-014-01-C-D-DP-A-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 232,04781 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 946
Unit Price: 147,87000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 423
Unit Price: 263,40000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 143
Unit Price: 151,83000 Kč
Datasheet
Image for QSE-014-01-C-D-DP-A-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-014-01-C-D-DP-A-K-TR

DigiKey Part Number
QSE-014-01-C-D-DP-A-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QSE-014-01-C-D-DP-A-K-TR
Description
CONN DIFF ARRAY RCP 28P SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
28 Position Connector Differential Pair Array, Female Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QSE-014-01-C-D-DP-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane), Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Differential Pair Array, Female
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Number of Positions
28
Height Above Board
0.128" (3.25mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSE-014-01-C-D-DP-A-KSamtec Inc.0QSE-014-01-C-D-DP-A-K-ND232,04781 KčSimilar
QSE-014-01-F-D-DP-A-K-TRSamtec Inc.946612-QSE-014-01-F-D-DP-A-K-TRCT-ND147,87000 KčSimilar
QSE-014-01-H-D-DP-A-K-TRSamtec Inc.423612-QSE-014-01-H-D-DP-A-K-TRCT-ND263,40000 KčSimilar
QSE-014-01-L-D-DP-A-K-TRSamtec Inc.143SAM14231CT-ND151,83000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
475155,58291 Kč73 901,88 Kč
Manufacturers Standard Package
Unit Price without VAT:155,58291 Kč
Unit Price with VAT:188,25532 Kč