156 Position Connector Array, Male Pins Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QRM8-078-01-L-RA-GP

DigiKey Part Number
SAM9782-ND
Manufacturer
Manufacturer Product Number
QRM8-078-01-L-RA-GP
Description
CONN ARRAY PLG 156P R/A SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
156 Position Connector Array, Male Pins Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-078-01-L-RA-GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
156
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1684,74000 Kč684,74 Kč
10648,41800 Kč6 484,18 Kč
25624,06040 Kč15 601,51 Kč
50608,73200 Kč30 436,60 Kč
100569,17600 Kč56 917,60 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:684,74000 Kč
Unit Price with VAT:828,53540 Kč