



| QRF8-026-07.0-L-D-A | |
|---|---|
| DigiKey Part Number | SAM15517-ND | 
| Manufacturer | |
| Manufacturer Product Number | QRF8-026-07.0-L-D-A | 
| Description | CONN ARRAY RCPT 52POS SMD GOLD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 52 Position Connector Array, Female Sockets Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | QRF8-026-07.0-L-D-A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | Array, Female Sockets | |
| Number of Positions | 52 | |
| Pitch | 0.031" (0.80mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Ground Bus (Plane) | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 10.0µin (0.25µm) | |
| Mated Stacking Heights | 7mm, 10mm, 12mm | |
| Height Above Board | 0.276" (7.01mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 250,09000 Kč | 250,09 Kč | 
| 10 | 231,15500 Kč | 2 311,55 Kč | 
| 25 | 218,46320 Kč | 5 461,58 Kč | 
| 50 | 210,55680 Kč | 10 527,84 Kč | 
| 100 | 187,75960 Kč | 18 775,96 Kč | 
| Unit Price without VAT: | 250,09000 Kč | 
|---|---|
| Unit Price with VAT: | 302,60890 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic