QMSS-016-06.75-L-D-DP-A-GP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 18,38250 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 12,85731 Kč

Similar


Samtec Inc.
In Stock: 12
Unit Price: 17,24000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 18,05545 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 10,71446 Kč
32 Position Connector Differential Pair Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMSS-016-06.75-L-D-DP-A-GP

DigiKey Part Number
QMSS-016-06.75-L-D-DP-A-GP-ND
Manufacturer
Manufacturer Product Number
QMSS-016-06.75-L-D-DP-A-GP
Description
CONN DIFF ARRAY PLG 32P SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector Differential Pair Array, Male Surface Mount Gold
EDA/CAD Models
QMSS-016-06.75-L-D-DP-A-GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
32
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Shielded
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11mm
Height Above Board
0.265" (6.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
44308,25068 Kč13 563,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:308,25068 Kč
Unit Price with VAT:372,98332 Kč