
QMSS-016-06.75-H-D-DP-A | |
|---|---|
DigiKey Part Number | QMSS-016-06.75-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QMSS-016-06.75-H-D-DP-A |
Description | CONN DIFF ARRAY PLG 32P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QMSS-016-06.75-H-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.265" (6.73mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,59000 Kč | 420,59 Kč |
| 10 | 398,12200 Kč | 3 981,22 Kč |
| 25 | 383,21360 Kč | 9 580,34 Kč |
| 50 | 373,76440 Kč | 18 688,22 Kč |
| 100 | 297,33170 Kč | 29 733,17 Kč |
| 250 | 271,92492 Kč | 67 981,23 Kč |
| 500 | 269,90746 Kč | 134 953,73 Kč |
| Unit Price without VAT: | 420,59000 Kč |
|---|---|
| Unit Price with VAT: | 508,91390 Kč |


