
QFSS-016-04.25-H-D-DP-A | |
|---|---|
DigiKey Part Number | QFSS-016-04.25-H-D-DP-A-ND |
Manufacturer | |
Manufacturer Product Number | QFSS-016-04.25-H-D-DP-A |
Description | .635MM DOUBLE ROW SHIELDED TERMI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFSS-016-04.25-H-D-DP-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 32 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,43000 Kč | 400,43 Kč |
| 10 | 379,01400 Kč | 3 790,14 Kč |
| 25 | 364,94520 Kč | 9 123,63 Kč |
| 50 | 355,91620 Kč | 17 795,81 Kč |
| 100 | 283,26510 Kč | 28 326,51 Kč |
| 250 | 281,96116 Kč | 70 490,29 Kč |
| Unit Price without VAT: | 400,43000 Kč |
|---|---|
| Unit Price with VAT: | 484,52030 Kč |


